ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0603 33Ohm 5% AEC-Q200 14,897In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 33 Ohms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 330Ohm 5% AEC-Q200 7,551In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 330 Ohms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 3.3KOhm 5% AEC-Q200 4,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 3.3 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 470Ohm 5% AEC-Q200 12,779In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 470 Ohms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 4.7KOhm 5% AEC-Q200 10,414In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 4.7 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 680Ohm 5% AEC-Q200 9,978In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 680 Ohms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 68KOhm 5% AEC-Q200 9,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3G 68 kOhms 125 mW (1/8 W) 5 % - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1Ohm 0.5% AEC-Q200 6,593In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 1 Ohms 250 mW (1/4 W) 0.5 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1.5Ohm 0.5% AEC-Q200 9,223In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 1.5 Ohms 250 mW (1/4 W) 0.5 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.2Ohm 0.5% AEC-Q200 6,380In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 2.2 Ohms 250 mW (1/4 W) 0.5 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 4.7Ohm 0.5% AEC-Q200 2,472In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 4.7 Ohms 250 mW (1/4 W) 0.5 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 6.8Ohm 0.5% AEC-Q200 4,789In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 6.8 Ohms 250 mW (1/4 W) 0.5 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1Ohm 1% AEC-Q200 7,563In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 1.2Ohm 1% AEC-Q200 4,894In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3Q 1.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.2Ohm 1% AEC-Q200 8,006In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3Q 2.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 2.7Ohm 1% AEC-Q200 9,760In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3Q 2.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 4.7Ohm 1% AEC-Q200 4,965In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3Q 4.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 6.8Ohm 1% AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3Q 6.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 175 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 0Ohm AEC-Q200 9,835In Stock
20,000Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH6G 0 Ohms - 55 C + 175 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100Ohm 0.5% AEC-Q200 8,671In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 100 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1KOhm 0.5% AEC-Q200 12,887In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 1 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10KOhm 0.5% AEC-Q200 8,636In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 10 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100KOhm 0.5% AEC-Q200 10,866In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 100 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10Ohm 0.5% AEC-Q200 8,557In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 10 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 150Ohm 0.5% AEC-Q200 11,853In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 150 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200