ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0805 470Ohm 1% AEC-Q200 6,993In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 470 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 4.7KOhm 1% AEC-Q200 12,761In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 4.7 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 47KOhm 1% AEC-Q200 14,069In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 47 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 47Ohm 1% AEC-Q200 12,555In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 47 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 4.99KOhm 1% AEC-Q200 14,427In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 4.99 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 49.9KOhm 1% AEC-Q200 14,098In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 49.9 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 4.7Ohm 1% AEC-Q200 5,963In Stock
10,000Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 4.7 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 4.99Ohm 1% AEC-Q200 3,707In Stock
10,000Expected 20-04-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJHP6 4.99 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 5.1KOhm 1% AEC-Q200 11,804In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 5.1 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 560Ohm 1% AEC-Q200 4,487In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 560 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 56Ohm 1% AEC-Q200 4,200In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 56 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 68Ohm 1% AEC-Q200 14,603In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 68 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 787Ohm 1% AEC-Q200 3,806In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 787 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 820Ohm 1% AEC-Q200 4,194In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 820 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 8.2Ohm 1% AEC-Q200 4,595In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJHP6 8.2 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10Ohm 5% AEC-Q200 18,396In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 10 Ohms 500 mW (1/2 W) 5 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100KOhm 5% AEC-Q200 11,076In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 100 kOhms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 120KOhm 5% AEC-Q200 9,735In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 120 kOhms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 2.2KOhm 5% AEC-Q200 14,566In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 2.2 kOhms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 2.7Ohm 5% AEC-Q200 10,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 2.7 Ohms 500 mW (1/2 W) 5 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 47KOhm 5% AEC-Q200 6,798In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJHP6 47 kOhms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 6.8Ohm 5% AEC-Q200 9,627In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 6.8 Ohms 500 mW (1/2 W) 5 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1.8KOhm 1% AEC-Q200 5In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 1.8 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 5.1KOhm 0.5% AEC-Q200
9,950Expected 29-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 5.1 kOhms 100 mW (1/10 W) 0.5 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 162KOhm 1% AEC-Q200
9,988Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 162 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200