ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0402 18Ohm 1% AEC-Q200
9,990Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 18 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 220KOhm 1% AEC-Q200
10,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 220 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 475Ohm 1% AEC-Q200
9,988Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 475 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 51KOhm 1% AEC-Q200
9,990Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2R 51 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 160Ohm 1% AEC-Q200
4,722Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJH3E 160 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 470Ohm 1% AEC-Q200
14,421Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 470 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0603 4.7KOhm 1% AEC-Q200
20,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJH3E 4.7 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 175 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1.43Ohm 1% AEC-Q200
4,975Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 1.43 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1.47Ohm 1% AEC-Q200
4,975Expected 05-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 1.47 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 6.65Ohm 1% AEC-Q200
4,987Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJHP6 6.65 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100Ohm 5% AEC-Q200
10,000Expected 07-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 100 Ohms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10KOhm 5% AEC-Q200
10,000Expected 07-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 10 kOhms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 47Ohm 5% AEC-Q200
4,976Expected 25-02-2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape ERJHP6 47 Ohms 500 mW (1/2 W) 5 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.02Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.02 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.05Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.05 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.07Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.07 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.1Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.1 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.13Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.13 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.15Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.15 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.18Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.18 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.21Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.21 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.24Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.24 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.27Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.27 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.3Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.3 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 1.33Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 1.33 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200