ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3,933
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0402 2.37Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.37 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.4Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.4 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.43Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.43 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.49Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.49 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.55Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.55 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.61Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.61 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.67Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.67 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.74Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.74 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.8Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.8 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.87Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.87 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 2.94Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 2.94 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.01Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.01 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.09Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.09 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.16Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.16 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.24Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.24 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.3Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.3 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.32Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.32 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.4Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.4 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.48Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.48 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.57Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.57 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.6Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.6 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.65Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.65 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.74Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.74 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0402 3.83Ohm 1% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape ERJH2C 3.83 Ohms 100 mW (1/10 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200