RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

Results: 19,487
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
KOA Speer Thick Film Resistors - SMD 0.1watts 154ohms 1% 23,209In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 154 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 1.54Kohms 12,820In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.54 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 15.4Kohms 9,311In Stock
20,000Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 15.4 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watt 154Kohms 1% 25,183In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 154 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1.54 Mohms 1% 20,598In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.54 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 158ohms 1% 22,156In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 158 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 1.58Kohms 17,518In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.58 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 15.8Kohms 33,155In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 15.8 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 15ohms 1% 35,337In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 15 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watt 15.4ohms 1% 9,701In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 15.4 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 160 Ohms 1% 16,589In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 160 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1W 1.6K OHM 1% 14,511In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.6 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1W 16K Ohm 1% 39,477In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 16 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD .16 Mohms 0.01 29,651In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 160 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watt 1.6Mohms 1% 12,121In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.6 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 162ohms 1% 12,880In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 162 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 1.62Kohms 34,954In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.62 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 16.2Kohms 20,886In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 16.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watt 162Kohms 1% 19,548In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 162 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1.62M OHM 1% 2,339In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.62 MOhms 100 mW (1/10 W) 1 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 165ohms 1% 26,102In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 165 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 1.65Kohms 10,812In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 1.65 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 16.5Kohms 27,369In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 16.5 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watt 165Kohms 1% 32,582In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 165 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.1watts 169ohms 1% 26,894In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RK73H 169 Ohms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Precision Resistors AEC-Q200