25 dBm RF Amplifier

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41 1,647In Stock
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 56In Stock
Min.: 1
Mult.: 1
: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp
100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 360In Stock
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50?
4In Stock
20Expected 30-11-2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50?
26In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 28 dB 5 dB Gain Block Amplifiers SMD/SMT SS98 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 2200 - 2700 MHz, 50ohm
7In Stock
10Expected 31-08-2026
Min.: 1
Mult.: 1

2.2 GHz to 2.7 GHz 15 V 350 mA 25 dB 1.5 dB 25 dBm 38 dBm - 40 C + 70 C Tray
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 149In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 422In Stock
500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT MSOP-8 GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 23,468In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 5In Stock
700On Order
Min.: 1
Mult.: 1
Max.: 50
: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 19In Stock
Min.: 1
Mult.: 1

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 409In Stock
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Fairview Microwave RF Amplifier 800 MHz to 5.5 GHz, Medium Power Broadband Amplifier with 28 dBm, 20 dB Gain and SMA
2Factory Stock Available
Min.: 1
Mult.: 1
800 MHz to 5.5 GHz 750 mA Power Amplifiers 25 dBm 34 dBm Bag
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 500 - 18000 MHz, 50ohm
Non-Stocked Lead-Time 22 Weeks
Min.: 2
Mult.: 2

500 MHz to 18 GHz 15 V 700 mA 38 dB 3 dB Power Amplifiers Si 25 dBm 27 dBm - 40 C + 85 C ZVA Tray
Fairview Microwave RF Amplifier 500 MHz to 10 GHz, Medium Power Broadband Amplifier with 25 dBm, 32 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 10 GHz 10 V to 12 V 375 mA 32 dB Power Amplifiers 25 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 100 MHz to 12 GHz, Medium Power Broadband Amplifier with 600 mW, 18 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
100 MHz to 12 GHz 11 V to 13 V 300 mA 18 dB Power Amplifiers 25 dBm 33 dBm Bag
Fairview Microwave RF Amplifier 500 MHz to 18 GHz, Medium Power Broadband Amplifier with 25 dBm, 27 dB Gain and SMA
Non-Stocked
Min.: 1
Mult.: 1
500 MHz to 18 GHz 330 mA 27 dB Power Amplifiers 25 dBm 35 dBm Bag
Qorvo RF Amplifier 3.4-3.8 GHz .25W B42/43
Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

3.4 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel
Skyworks Solutions, Inc. SE5022T-R
Skyworks Solutions, Inc. RF Amplifier 802.11ac PA in 3x3QFN Non-Stocked Lead-Time 1 Week
Min.: 3,000
Mult.: 3,000
: 3,000

5.15 GHz to 5.85 GHz 3.3 V 195 mA 30 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 25 dBm - 40 C + 85 C SE5022T Reel
NXP Semiconductors RF Amplifier 24DBM RF GenPurp Amp InGaP HBT Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1,000

40 MHz to 4 GHz 5 V 135 mA 19.5 dB 5.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 InGaP 25 dBm 40.5 dBm - 40 C + 85 C MMG3014NT1 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1100MHZ 75 Ohm Gain 22dB NF 2.2dB
Non-Stocked

50 MHz to 1.1 GHz 10 V 148 mA 22 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-4 GaAs 25 dBm 40 dBm - 40 C + 85 C Reel
MACOM RF Amplifier Amplifier,5-1218 MHz,19dB,SOIC-8EP,T&R1K
Non-Stocked

5 MHz to 1.218 GHz 5 V 290 mA 19 dB 2.4 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 25 dBm 42 dBm - 40 C + 85 C Reel
MACOM RF Amplifier Amplifier, 5-1218 MHz,17dB,SOIC-8EP, T&R
Non-Stocked Lead-Time 14 Weeks

5 MHz to 1.218 GHz 5 V 290 mA 17 dB 2.6 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 25 dBm 44 dBm - 40 C + 85 C Reel