5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 330uH 10% SMD 1260 AEC-Q200 2,354In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 330 uH 10 % 1.1 A 580 mOhms 1.1 A - 40 C + 125 C 22 3.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 30% SMD 1260 AEC-Q200 2,469In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 4.7 uH 30 % 7 A 15.5 mOhms 7 A - 40 C + 125 C 19 36.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1240 5,393In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 3.3 uH 30 % 6.8 A 15 mOhms 6.5 A - 40 C + 125 C 14 43 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1260 AEC-Q200 2,411In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 150 uH 10 % 1.55 A 260 mOhms 1.55 A - 40 C + 125 C 20 5 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1260 AEC-Q200 11,531In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 mH 10 % 600 mA 1.7 Ohms 600 mA - 40 C + 125 C 30 1.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 20% SMD 555In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 7.5 uH 20 % 3.8 A 25 mOhms - 40 C + 125 C 22 22 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1260 AEC-Q200 1,923In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 390 uH 10 % 1 A 700 mOhms 1 A - 40 C + 125 C 20 2.8 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 477In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 10 uH 20 % 14 A 30.86 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% AEC-Q200 223In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.5uH 20% SMD 1205 510In Stock
Min.: 1
Mult.: 1
: 600

5050 Shielded 2.5 uH 20 % 5 A 24 mOhms - 40 C + 125 C 18 27 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1205 523In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 680 uH 10 % 350 mA 2.4 Ohms 600 mA - 40 C + 125 C 6 1.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 309In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 500In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 85In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.5 uH 20 % 30 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% AEC-Q200 893In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 1.5 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 350In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 2.2 uH 20 % 29 A 7.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% AEC-Q200 412In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 2.2 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 604In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1205 576In Stock
Min.: 1
Mult.: 1
: 600

5050 Shielded 27 uH 20 % 2 A 120 mOhms - 40 C + 125 C 18 8 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1205 203In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 600 mA 1 Ohms 1 A - 40 C + 125 C 9 2.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 15% SMD 93In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 39 uH 15 % 1.75 A 100 mOhms - 40 C + 125 C 23 9 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 30% SMD 1280 139In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1.2 uH 30 % 6.6 A 18 mOhms 7.8 A - 40 C + 125 C 28 83 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% 235In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 22 uH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 25uH 20% SMD 1205 218In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 25 uH 20 % 2.7 Ohms - 40 C + 125 C Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 15% SMD 1205 580In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 15 % 1.3 A 280 mOhms 2.4 A - 40 C + 125 C 17 6.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel