652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 180pF 560volts 10% 3,898In Stock
3,000Expected 03-03-2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1,000In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.6 J 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R
2,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 3000pF 33volts 10%
1,990Expected 07-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 750volts 10%
2,000Expected 17-06-2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10%
1,995Expected 05-03-2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R
4,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10%
2,958Expected 17-06-2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 240volts 10%
2,000Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 276 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 320 VAC 415 VDC 510 V 845 V 12.5 mm 2.5 kA 70 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Bulk
Bourns Varistors 5600pF 18volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK PCB Mount Radial 20 VDC 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4 J 4800 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 560pF 180volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK PCB Mount Radial 198 VDC 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Bulk