652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 470volts 14mm 1,667In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 516 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1000volts 14mm 4,313In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 2,867In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 14mm 498In Stock
6,400Expected 11-05-2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 7,384In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330volts 14mm 1,861In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Bulk
Bourns Varistors 330volts 14mm 347In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 300volts 14mm 4,947In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 910volts 14mm
7,400Expected 12-05-2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 14mm
8,100On Order
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 470volts 14mm 5,616In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.1 kVDC 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Reel
Bourns Varistors 220volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel
Bourns Varistors 18volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 500
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 14 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Reel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 600

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,400
Mult.: 800

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Bulk
Bourns Varistors 820volts 14mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 820 VDC 1.355 kV 14 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Reel
Bourns Varistors 1500volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.5 kVDC 1.98 kV 14 mm 4.5 kA 337 J 150 pF - 40 C + 85 C Reel