919-RS3 DC/DC Converters - Through Hole

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 3.3Vout 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1 15In Stock
264Expected 24-04-2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3K-Z
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 20-60Vin 12Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 20 V 60 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin 5Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 15Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin 15Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 5Vout 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 9Vout 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 9 V 333 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 9Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 9Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 9 V 333 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin 9Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 9 V 333 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 12Vout 250mA SIP8 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 9 V 333 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 18-36Vin +/-3.3Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 3.3 V 300 mA - 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 4.5-9Vin 15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 15Vout 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin +/-15Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 4.5-9Vin 12Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin 5Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 5 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA SIP8 3In Stock
440On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin 3.3Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin 12Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)