652-MOV-20D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 0.0192 uF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 200

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 0.0108 uF - 40 C + 105 C Bulk
Bourns Varistors 150volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 150 VDC 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel
Bourns Varistors 330volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 330 VDC 550 V 20 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 200

MOV-20D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 23 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
Bourns Varistors 680volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 680 VDC 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel