919-RS3 DC/DC Converters - Through Hole

Results: 224
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin +/-9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 27 V 9 V 167 mA - 9 V 167 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 4.5-9Vin 3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-15Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 36-72Vin 3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin 12Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin +/-9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 9 V 167 mA - 9 V 167 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 9 V 167 mA - 9 V 167 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin 3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 3.3 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin 9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin +/-3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 3.3 V 300 mA - 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 9-27Vin 3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 3.3 V 600 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 36-72Vin +/-12Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 3:1 20-60Vin +/-5Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 20 V 60 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin +/-3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 3.3 V 300 mA - 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin 15Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 27 V 15 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin 5Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 3kV REG 2:1 18-36Vin +/-9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 9 V 167 mA - 9 V 167 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 36-72Vin +/-3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 3.3 V 300 mA - 3.3 V 300 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 20-60Vin +/-12Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 20 V 60 V 12 V 125 mA - 12 V 125 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin +/-5Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 5 V 300 mA - 5 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 15Vout 200mA SIP8
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 3:1 9-27Vin +/-3.3Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 27 V 3.3 V 300 mA - 3.3 V 300 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-5Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 36-72Vin +/-9Vout
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 9 V 167 mA - 9 V 167 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)