PSE LED Drivers Power Supplies

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 W/Cable
1In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP65 Adj W/Intrl Pot
5In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 Adj W/Cable
1In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 15V 4A IP67 W/Cable
5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 15V 4A IP67 Adj W/Cable
7In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 20V 3A IP65 Adj W/Intrl Pot
6In Stock
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 20V 3A IP67 Adj W/Cable
3In Stock
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 30V 2A IP67 W/Cable
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 30V 2A IP65 Adj W/Intrl Pot
12In Stock
Min.: 1
Mult.: 1

CV + CC 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 30V 2A IP67 Adj W/Cable
6In Stock
Min.: 1
Mult.: 1

CV + CC 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 61.2W 36V 1.7A IP67 W/Cable
12In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 61.2W 36V 1.7A IP65 Adj W/Intrl Pot
3In Stock
60On Order
Min.: 1
Mult.: 1

CV + CC 1.7 A 36 VDC 61.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP67 W/Cable
6In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP65 Adj W/Intrl Pot
17In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable
3In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 W/Cable
15In Stock
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP65 Adj W/Intrl Pot
10In Stock
40Expected 13-07-2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Adj W/Cable
8In Stock
10On Order
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 W/Cable
7In Stock
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP65 Adj W/Intrl Pot
5In Stock
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
3In Stock
20Expected 16-10-2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV Dim
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 12V 5A 60W IP67 OCP adj cable
42In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 rated
6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67