ADC-30AB BBA

Delta Electronics
108-ADC-30ABBBA
ADC-30AB BBA

Mfr.:

Description:
Interface Modules 30W Dual USB/ USB-C port car charger. UCB-C 18W 5V 3A, 9V 2A and USB 12W 5V 2.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Interface Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Interface Modules
PD Charging, USB
2 Port
USB
30D
Brand: Delta Electronics
Dimensions: 69 mm x 20 mm
Operating Supply Current: 3.5 A
Operating Supply Voltage: 12 VDC
Product Type: Interface Modules
Factory Pack Quantity: 18
Subcategory: Embedded Solutions
Tradename: Innergie
Unit Weight: 32 g
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Accessories

Delta Electronics Power Accessories consist of USB-C™ to USB-C cables, lightning cables, a world travel plug kit, an auto charger, and USB-C to laptop tips. These products are designed for use with various applications that require fast charging, enabling users to quickly charge devices both at home and in the car. The world travel plug kit from Delta includes US, EU, UK, and AU plugs.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,072.57 ₹3,072.57
₹2,690.41 ₹26,904.10
₹2,573.85 ₹46,329.30
₹2,476.40 ₹1,33,725.60
₹2,359.84 ₹2,54,862.72
₹2,254.74 ₹5,68,194.48
₹2,201.24 ₹11,09,424.96
1,008 Quote