87121170

Murrplastik
13-87121170
87121170

Mfr.:

Description:
Cable Mounting & Accessories Snap-on frame AR for KDL/E+ 24

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murrplastik
Product Category: Cable Mounting & Accessories
RoHS: N
Accessories
Cable Entry System
Black
65 mm
154 mm
Brand: Murrplastik
Height: 37.5 mm
Product: Accessories
Series: KDL/E+
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 59 g
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
3926909990
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDL/E+ Cable Entry Systems

Murrplastik KDL/E+ Cable Entry Systems are designed for the insertion of pre-assembled cables with a frame closed at the top. These systems are stackable, easy to assemble, and provide high packing density and integrated strain relief. Specifications include polypropylene construction, an IP65 protection rating, a UL 94V-0 flammability rating, and a wide operating temperature range of -45°C to +100°C. Murrplastik KDL/E+ Cable Entry Systems are available with stainless steel screws and provide UV resistance, ensuring long-term durability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,251.88 ₹2,251.88
₹1,912.71 ₹19,127.10
₹1,792.33 ₹44,808.25
₹1,707.30 ₹85,365.00
₹1,626.09 ₹1,62,609.00
₹1,523.86 ₹3,80,965.00
₹1,451.25 ₹7,25,625.00