VF1A-ADP1

IDEC
199-VF1A-ADP1
VF1A-ADP1

Mfr.:

Description:
Motor & Motor Drive Accessories Mounting adapter for cartridge

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor & Motor Drive Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motor Drive Accessories
Adapter
VF1A
Brand: IDEC
Motor Drive Type: Accessory, Adapter
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Doesa
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
8536908085
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,928.91 ₹4,928.91
₹4,498.98 ₹22,494.90
₹4,313.63 ₹43,136.30
₹4,146.44 ₹1,03,661.00
₹4,075.74 ₹2,03,787.00
₹3,988.80 ₹3,98,880.00
₹3,951.53 ₹9,87,882.50
500 Quote