VF1A-PH1

IDEC
199-VF1A-PH1
VF1A-PH1

Mfr.:

Description:
Motor & Motor Drive Accessories Keypad for VF1A

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor & Motor Drive Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motor Drive Accessories
Keypad
VF1A
Brand: IDEC
Motor Drive Type: Keypad for the USB connection
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Doesa
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
8536908085
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,257.17 ₹10,257.17
₹9,297.95 ₹46,489.75
₹8,873.76 ₹88,737.60
₹8,687.45 ₹2,17,186.25
₹8,496.37 ₹4,24,818.50
₹8,379.81 ₹8,37,981.00
200 Quote