1N4946GPE354 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt 30,264In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 250 ns - 65 C + 175 C 1N4946GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A,600V,250NS,SUPERET,NOT FOR NEW DESIGN Non-Stocked
Min.: 11,000
Mult.: 5,500
Through Hole DO-204AL 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 250 ns - 65 C + 175 C 1N4946GP Reel
Vishay General Semiconductor Rectifiers 1.0 Amp 600 Volt Glass Passivated Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

Through Hole DO-204AL 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 1 uA 250 ns - 65 C + 175 C 1N4946GP Ammo Pack