20GPB MOSFETs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay Semiconductors MOSFETs TO220 200V 4.1A N-CH MOSFET 2,472In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 4.1 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 30 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 400V 2.6A N-CH MOSFET 873In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 2.6 A 1.8 Ohms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 30 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 200V 3A P-CH MOSFET 1,285In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 200 V 3 A 1.5 Ohms - 20 V, 20 V 4 V 15 nC - 55 C + 150 C 30 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 800V 1.4A N-CH MOSFET 1,953In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 1.4 A 6.5 Ohms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 30 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 600V 1.7A N-CH 789In Stock
Min.: 1
Mult.: 1

Si Tube
Vishay Semiconductors MOSFETs TO220 900V 1.2A N-CH MOSFET 450In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 1.2 A 8 Ohms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 30 W Enhancement Tube
Vishay Semiconductors MOSFETs TO220 100V 5.2A P-CH MOSFET 1,948In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 P-Channel 1 Channel 100 V 5.2 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 175 C 37 W Enhancement Tube
Vishay / Siliconix MOSFETs RECOMMENDED ALT IRLI Non-Stocked
Min.: 1,000
Mult.: 1,000
No
Si Tube