DAQ973A/C13SPWR-903

Keysight
372-DAQ973A-USWW
DAQ973A/C13SPWR-903

Mfr.:

Description:
Data Logging & Acquisition Data Acquisition System with USB, LAN and GPIB. US Power Cord

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Datalogging
Combined
Graphic
Terminal
USB
1 A
20 Channel
Brand: Keysight
Description/Function: North American Power Cord Included
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 22 bit
Series: DAQ973A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 VAC/DC
Part # Aliases: DAQ973A
Unit Weight: 4.2 kg
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAQ973A Data Acquisition System

Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and data viewing. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450-channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
4
Pending
15
Expected 12-02-2027
10
Expected 10-03-2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,69,261.14 ₹3,69,261.14