SEK-SHTC3-Sensors

Sensirion
403-SEK-SHTC3SENSORS
SEK-SHTC3-Sensors

Mfr.:

Description:
Multiple Function Sensor Development Tools SHTC3 - Humidity, Temperature Sensor Evaluation Board incl. cable

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Humidity, Temperature Sensor
SHTC3
Bulk
Brand: Sensirion
For Use With: SEK-SensorBridge
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.000.110
Unit Weight: 82.330 g
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
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SHTC3-Sensors Analog Humidity Evaluation Kit

Sensirion SEK-SHTC3-Sensors Analog Humidity Evaluation Kit includes three SHTC3 sensors, each pre-installed on a Flexible Printed Circuit Board (FPCB), along with an RJ45 adapter cable. This evaluation kit requires a SEK-SensorBridge that facilitates the connection between the sensors and a PC, enabling the use of a Graphics User Interface (GUI) to evaluate the target device. The SEK-SHTC3-Sensors evaluation kit uses the SEK-ControlCenter software to test the sensors under real conditions and display the measurement data directly on the user's screen.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,469.36 ₹4,469.36