ESDALC6V1-1U2

STMicroelectronics
511-ESDALC6V1-1U2
ESDALC6V1-1U2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single-Line Low Cap ESD TVS 0201

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
3 V
SMD/SMT
12.2 V
6.1 V
0201 (0603 metric)
2 A
20 W
12 pF
8 kV
- 40 C
+ 125 C
ESD Suppressors
ESDALC6V1-1U2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0.124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDALC6V1-1U2 Transil™ TVS Diode

The STMicroelectronics ESDALC6V1-1U2 Transil™ unidirectional single-line TVS diode protects data lines or other I/O ports against ESD transients. The STMicroelectronics ESDALC6V1-1U2 is ideal for applications in which reduced line capacitance and board space savings are required.

Availability

Stock: