IPS4140HQ-1

STMicroelectronics
511-IPS4140HQ-1
IPS4140HQ-1

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad high-side smart power solid-state relay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High-Side Smart Power Solid-State Relay
4 Output
1 A
80 mOhms
35 us
36 us
10.5 V to 36 V
SMD/SMT
QFN-48
High Side Switches
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.5 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS4140HQ Quad High-Side Solid State Relays

STMicroelectronics IPS4140HQ Quad High-Side Smart Power Solid State Relays are monolithic 4-channel drivers with very low RDS(on) and per-channel diagnostics. The ICs, realized in STMicroelectronics™ VIPower™ technology, are intended to drive any load with one side connected to ground. Active channel current limitation combined with independent for each channel, thermal shutdown, and automatic restart protect the device against overload.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
2,500
Expected 09-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹565.60 ₹565.60
₹430.89 ₹4,308.90
₹397.45 ₹9,936.25
₹360.19 ₹36,019.00
₹342.03 ₹85,507.50
₹331.52 ₹1,65,760.00
₹327.70 ₹3,27,700.00
Full Reel (Order in multiples of 2500)
₹318.15 ₹7,95,375.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩