LD56050DPU105R

STMicroelectronics
511-LD56050DPU105R
LD56050DPU105R

Mfr.:

Description:
LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-4
1.05 V
500 mA
1 Output
Positive
27 uA
Fixed
- 40 C
+ 85 C
80 mV
LD56050
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 250 mV
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Operating Supply Current: 27 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Type: Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.31 ₹36.31
₹24.74 ₹247.40
₹21.97 ₹549.25
₹19.01 ₹1,901.00
₹17.58 ₹4,395.00
₹16.72 ₹8,360.00
₹15.96 ₹15,960.00
Full Reel (Order in multiples of 3000)
₹15.00 ₹45,000.00
₹13.47 ₹80,820.00