200222-0700

Molex
538-200222-0700
200222-0700

Mfr.:

Description:
Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Extraction Tool
For MX150 Connectors
Brand: Molex
Product Type: Extraction / Insertion Tools
Series: 200222
Factory Pack Quantity: 25
Subcategory: Tools
Unit Weight: 118.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8206000000
USHTS:
8206000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,950.23 ₹5,950.23
₹5,596.73 ₹27,983.65
₹5,478.26 ₹54,782.60
₹5,164.89 ₹1,29,122.25
₹5,103.75 ₹2,55,187.50
₹5,078.91 ₹5,07,891.00
₹5,045.47 ₹10,09,094.00
500 Quote