CMF23VK

Triad Magnetics
553-CMF23VK
CMF23VK

Mfr.:

Description:
Inductor Kits & Accessories Choke kit: CMF23V-103231, -153191, -273141, -393121, -473111, -683900, -104700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Inductor Kits & Accessories
RoHS:  
Common Mode Inductor Kits
Through Hole
10 mH to 100 mH
- 40 C
+ 105 C
CMF
Brand: Triad Magnetics
Maximum DC Current: 700 mA to 2.3 A
Maximum DC Resistance: 188 mOhms to 1.81 Ohms
Number of Pieces per Value: 3 Pieces
Number of Values: 7 Values
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Tolerance: - 30 %, + 50 %
Total Number of Pieces: 21 Pieces
Type: Sample Kit
Unit Weight: 191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,446.13 ₹3,446.13
₹3,403.13 ₹34,031.30
₹3,296.13 ₹82,403.25
₹3,240.72 ₹1,62,036.00
₹3,203.46 ₹3,20,346.00
₹3,092.63 ₹7,73,157.50
500 Quote