2447935-1

TE Connectivity
571-2447935-1
2447935-1

Mfr.:

Description:
Safety Relays SRS4-2NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
RoHS:  
Brand: TE Connectivity
Product: Interface Modules
Product Type: Safety Relays
Series: SRS4
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRS & SRK Safety Relays

TE Connectivity's (TE) SRS and SRK Safety Relays are single and multi-function relays that help ease the interfacing between safety devices and the machinery the devices monitor. Safety relays control the safety-related part of control systems in such a way that machine operation is allowed when safety is confirmed. The safety relays come with two types of connection technologies: screw clamp (SRS) or push-in (SRK) connection. TE SRS and SRK Safety Relays help designers achieve integrated safety functions, such as self-monitoring static outputs, control of external contactors (EDM), and selectable automatic or manual restart. The multi-function relays allow four different operating modes, offering the possibility to connect and control different types of safety devices, including safety light curtains, solid-state-output devices, dual-channel emergency stops, two-hand controls, and safety photocells.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,999.65 ₹23,999.65
₹23,231.51 ₹2,32,315.10
₹22,428.02 ₹5,60,700.50