MRF89XAM9A-I/RM

Microchip Technology
579-MRF89XAM9A-I/RM
MRF89XAM9A-I/RM

Mfr.:

Description:
Sub-GHz Modules 915MHz Sub-GHz Transceiver Mod

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
915 MHz
10 dBm
4-Wire
2.1 V
3.6 V
25 mA
3 mA
- 40 C
+ 85 C
Integrated
27.9 mm x 17.8 mm
Tray
Brand: Microchip Technology
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 54
Subcategory: Wireless & RF Modules
Unit Weight: 18.597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8517620090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: