AD-APARD32690-SL

Analog Devices
584-AD-APARD32690-SL
AD-APARD32690-SL

Mfr.:

Description:
Development Boards & Kits - ARM MAX32690 Arduino form factor

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
MAX32690-SL
Development Platforms
ARM Cortex M4
MAX32690
Bulk
Brand: Analog Devices
Description/Function: Arduino Form-factor Development Platform
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 VDC to 28 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD-APARD32690-SL Development Kit

Analog Devices Inc. AD-APARD32690-SL Development Kit is an Arduino form-factor development platform based on MAX32690 ARM® Cortex®-M4 Microcontroller. This kit is designed to target prototyping intelligent, secure, and connected industrial field devices. The AD-APARD32690-SL kit features an Arduino mega-compatible form factor and two Pmod™ compatible connectors. This kit combines external RAM (2x 512Mb) and flash (64Mb) memories required for demanding applications. The AD-APARD32690-SL kit supports WiFi® connectivity, long-range, single-pair 10BASE-T1L Ethernet interface, built-in security for root-of-trust, mutual authentication, data confidentiality, and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, intelligent buildings, secure field instruments, and the Internet of Things (IoTs).

In Stock: 14

Stock:
14 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,035.13 ₹37,035.13