ADIS16500/PCBZ

Analog Devices
584-ADIS16500/PCBZ
ADIS16500/PCBZ

Mfr.:

Description:
Multiple Function Sensor Development Tools Precision, Miniature MEMS IMU

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Multiple Function Sensor Development Tools
Series: ADIS16500
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS16500/PCBZ Breakout Board

Analog Devices ADIS16500/PCBZ Breakout Board provides a convenient method for establishing a prototype connection between each ADIS16500 IMU model and an embedded processor platform. This breakout board already contains the Analog Devices ADIS1650x IMU and one 16-pin header, which mates to 2mm ribbon cables. As a general guideline, these breakout boards will support reliable communications over ribbon cables up to 20cm in length. Still, validating signal integrity before relying on this type of connection to support a critical communication link is always a good idea.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 13-11-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,407.28 ₹83,407.28