SN74LVC165AWBQBRQ1

Texas Instruments
595-SN74LVC165AWBRQ1
SN74LVC165AWBQBRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 1.1V to 3 .6V parallel-load e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel Load Shift
Parallel
8 bit
WQFN-16
CMOS
1 Input
Push-Pull
20 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Features: Latch Up Performance
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Number of Output Lines: 2 Output
Operating Supply Voltage: 1.1 V to 3.6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LVC165A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC165A/SN74LVC165A-Q1 Shift Registers

Texas Instruments SN74LVC165A/SN74LVC165A-Q1 Shift Registers are 8-bit parallel-load registers with serial (SER) input to allow for daisy chaining and a standard and inverted output. The data is loaded to the device asynchronously using the shift or load select pin. These shift registers support partial-power-down with back drive protection and feature 20ns maximum propagation delay time at 3.3V. The SN74LVC165A-Q1 registers are AEC-Q100 qualified for automotive applications. These shift registers are used to increase the number of inputs on a microcontroller and in read-in-board revision.

In Stock: 5,214

Stock:
5,214 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.53 ₹31.53
₹22.07 ₹220.70
₹19.68 ₹492.00
₹16.91 ₹1,691.00
₹15.67 ₹3,917.50
₹14.90 ₹7,450.00
₹14.24 ₹14,240.00