TMDSEMU110-U

Texas Instruments
595-TMDSEMU110-U
TMDSEMU110-U

Mfr.:

Description:
Hardware Debuggers XDS110 JTAG Debug Probe

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hardware Debuggers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
TMDSEMU110-U
Debugger Probes
66AK2, AM335x, AM43xx, AM57xx, AM65xx, AMIC1xx, ARM Cortex A/M/R, CC13xx/26xx, CC3x, C2000, C55x, C642x, C645x, C66x, C674x, IWR/AWR14xx, IWR/AWR16xx, IWR68xx, MSP432, PGA97, TCI66x, TDAx ADAS, TM4C12x, UCD3x Devices
ARM Cortex A8/A15, ARM Cortex M0+/M3/M4F
Brand: Texas Instruments
Description/Function: XDS110 debug probe
Interface Type: USB 2.0
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 703.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,876.49 ₹17,876.49