TPS2372-3EVM-757

Texas Instruments
595-TPS2372-3EVM-757
TPS2372-3EVM-757

Mfr.:

Description:
Power Management IC Development Tools TPS2372 EVM FOR 50W POE LIGHTING

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,867.30 ₹18,867.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Over Ethernet (PoE)
0 V to 57 V
44 V
TPS2372-3
TPS2372-3-757
Brand: Texas Instruments
Output Current: 1.15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2372-3EVM-757 Evaluation Module

Texas Instruments TPS2372-3EVM-757 IEEE802.3bt Type 3 PoE PD Evaluation Module encompasses design and reference circuitry to demonstrate the TPS2372. The TPS2372 is a IEEE802.3bt Type 3 PoE PD controller suitable for high-power 60W PoE lighting solutions. The TPS2372-3EVM-757 contains input and output power connectors and an array of onboard test points for circuit evaluation.