BREAKOUT C-MTITAN TO 12XLC

60-BOUTCMTITANT12XLC
BREAKOUT C-MTITAN TO 12XLC

Mfr.:

Description:
Fibre Optic Cable Assemblies Breakout optical cable C-MTITAN to 12xLC, length 0,5m, Multimode

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Fibre Optic Cable Assemblies
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
WildcatFMC
Multimode
Duplex
Telecom
C-MTITAN
12XLC
Breakout
500 mm
1 Fiber
Box
Brand: Techway
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: ACC00028
Unit Weight: 2 g
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
8544700000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock: