AP61302QZ6-7

Diodes Incorporated
621-AP61302QZ6-7
AP61302QZ6-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
600 mV to 5.5 V
1 Output
2.2 MHz
+ 160 C
AP6130xQ
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage: 2.4 V to 5.5 V
Load Regulation: Regulated
Operating Supply Current: 100 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP61300Q/AP61302Q Synchronous Buck Converters

Diodes Incorporated AP61300Q/AP61302Q Synchronous Buck Converters are automotive-compliant, 3A, converters having a wide input voltage range of 2.4V to 5.5V. These devices completely integrate a 70mΩ high-side power MOSFET and a 50mΩ low-side power MOSFET which provides high-efficiency step-down DC-DC conversion. The AP61300Q/AP61302Q buck converters can easily be used by minimizing the external component count as it adopts Constant On-Time (COT) control. The COT control helps in achieving fast transient response, easy loop stabilization, and low output voltage ripple. Applications include automotive power systems, automotive infotainment, automotive instrument clusters, automotive telematics, and Advanced Driver Assistance Systems (ADAS).

In Stock: 2,231

Stock:
2,231
Can Dispatch Immediately
On Order:
3,000
Expected 23-11-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.26 ₹37.26
₹25.70 ₹257.00
₹22.93 ₹573.25
₹19.78 ₹1,978.00
₹18.34 ₹4,585.00
₹17.39 ₹8,695.00
₹16.72 ₹16,720.00
Full Reel (Order in multiples of 3000)
₹15.57 ₹46,710.00
₹15.10 ₹90,600.00