AFBR-S6EPY12251R

Broadcom / Avago
630-AFBR-S6EPY12251R
AFBR-S6EPY12251R

Mfr.:

Description:
Infrared Detectors Digital SMD sensor 4.48m/620nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Infrared Detectors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
AFBR
Reel
Cut Tape
Brand: Broadcom / Avago
Product Type: IR Detectors
Factory Pack Quantity: 800
Subcategory: Optical Detectors & Sensors
Tradename: ezPyro
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-S6EPY eZPyro™ Pyroelectric IR Sensors

Broadcom® AFBR-S6EPY eZPyro™ Pyroelectric Infrared (IR) Sensors are thin film digital pyroelectric sensors that combine high-quality sensors with a high level of configurable electronic integration. These pyroelectric SMD sensors feature high sensitivity combined with fast response times to ensure rapid and accurate detection of gases/flames. The pyroelectric IR sensors also feature ultra-low power, sleep modes, wake-up-by signal, fast switch-on, open API, and EMI immunity. These sensors communicate through industry-standard I2C, which enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration.

In Stock: 681

Stock:
681 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,948.06 ₹1,948.06
₹1,741.69 ₹17,416.90
₹1,670.99 ₹1,67,099.00
₹1,559.21 ₹7,79,605.00
Full Reel (Order in multiples of 800)
₹1,558.26 ₹12,46,608.00