10169235-001

Amphenol FCI
649-10169235-001
10169235-001

Mfr.:

Description:
Crimpers / Crimping Tools SEMI-AUTOMATIC CRIMP MACHINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Brand: Amphenol FCI
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CAHTS:
8462299000
USHTS:
8462290050
JPHTS:
846229000
KRHTS:
8462299000
TARIC:
8462290000
BRHTS:
84622900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crimp Tools

Amphenol Communications Solutions Crimp Tools are easy to operate and ideal for prototyping and small production series. These tools are engineered to deliver reliable and consistent results for precision and efficiency. The lineup consists of manual and power hand tools to fit a range of applications. The manual hand tools feature an automatic opening mechanism and an ergonomic handle design for optimal performance. The power hand tools include a semiautomatic crimping machine, which can be used with the full range of hand tools. Amphenol Communications Solutions Crimp Tools are constructed from high-quality materials to withstand the demands of regular use.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,98,837.65 ₹7,98,837.65