RO8061/21702NM

Pulse Electronics
673-RO8061/21702NM
RO8061/21702NM

Mfr.:

Description:
Antennas ANTENNA, DUAL BAND RADOME NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Multiprotocol Antennas
PCB Antennas
Dipole
806 MHz
2.17 GHz
4G, Cellular (NBIoT, LTE)
802.11, WLAN
ISM
Collinear
Fiberglass
1.5 dBi, 2.5 dBi
50 Ohms
2.5:1, 2.5:1
20 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
N Male
883 MHz, 1.94 GHz
Repeaters, Femto Cell, Small Base Station
216 mm
IP67
RO
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 1
Subcategory: Antennas
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
8517710000
TARIC:
8529109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor Radome Omni Antennas

Pulse Electronics Outdoor Radome Omni (RO) Antennas are designed for harsh outdoor environments to provide excellent mechanical stability. These antennas are UV protected, and IP-67 rated to ensure a long, reliable, and maintenance-free life. The radome omni antennas feature a 20W power rating, 2:1 VSWR, and 3.4dBi to 10dBi gain range. These antennas are available in 2.4GHz, 4.9GHz, and 5GHz frequencies and multi-bands covering 806MHz to 960MHz/1710MHz to 2170MHz/2400MHz to 7125MHz. The radome omni antennas operate from -40°C to +85°C temperature range, and the structural loading withstands up to 150mph winds. These antennas are designed for installation on a mast or wall using an FB2BRACKET or FB3BRACKET and are available with either an N Male or N Female connector.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 24   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,345.12 ₹1,76,282.88
₹6,995.44 ₹1,74,886.00
₹6,516.78 ₹6,51,678.00
1,000 Quote