TWR0083

Pulse Electronics
673-TWR0083
TWR0083

Mfr.:

Description:
Multiprotocol Modules USB 802.11 bgn 2T2R BT Combo

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Multiprotocol Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
TWR
2.4 GHz
17 dBm
USB
3 V
3.6 V
- 5 C
+ 60 C
IPEX
25 mm x 25 mm x 3 mm
Bluetooth
802.11 b/g/n
Tray
Brand: Pulse Electronics
Data Rate: 300 Mb/s
Modulation Technique: 16-QAM, 64-RAM, CCK, DBPSK, DQPSK, OFDM, QPSK
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Security: IEEE 802.11i, WPA, WPA2
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR Bluetooth Module

Pulse Electronics TWR BLUETOOTH® Module is a high-performance BLUETOOTH 4.0 BLE module that uses TI's CC2541 System-On-Chip (SOC). This module incorporates a built-in 8051 MCU, flash memory, 8KB RAM, and other peripherals, including UART, I2C, and GPIO. The TWR BLUETOOTH module consists of a 25-pin I/O interface to bring the UART, I2C, or GPIO data to wireless through a BLUETOOTH BLE protocol. PulseTWR module provides a user-friendly library for iOS, Android, PC Windows, and MAC developers to speed up the design process. This module is suitable for systems with ultra-low power consumption, like smart hand-held devices, ultra-low power batteries, and sensor-based data collection frameworks.

Availability

Stock: