FLUKE-718-300G

Fluke
676-718-300G
FLUKE-718-300G

Mfr.:

Description:
Calibration Equipment PRESSURE CALIBRATOR 300PSIG

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
718
Pressure
Brand: Fluke
Display Type: LCD
Height: 66 mm
Length: 216 mm
Operating Supply Voltage: 30 V
Pressure Range: - 12 psi to + 300 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 94 mm
Part # Aliases: 2547153
Unit Weight: 1 kg
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
9030390100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.

Availability

Stock: