747-IXFT320N10T2 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs Trench T2 HiperFET Power MOSFET 945In Stock
3,510On Order
₹2,493.59
₹1,757.94
₹1,618.45
₹1,602.21
Min.: 1
Mult.: 1
Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 320 A 3.5 mOhms 20 V 4 V 430 nC - 55 C + 175 C 1 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO268 100V 320A N-CH TRENCH Non-Stocked Lead-Time 22 Weeks
Reel
₹1,585.96
Min.: 400
Mult.: 400
: 400
Si SMD/SMT D3PAK-3 (TO-268-3) 1 Channel 200 V 180 A 7.5 mOhms 20 V 2 V 154 nC 735 W Enhancement TrenchT2 Reel