MCXN947VDFT

NXP Semiconductors
771-MCXN947VDFT
MCXN947VDFT

Mfr.:

Description:
ARM Microcontrollers - MCU MCX N94 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCXN9
SMD/SMT
VFBGA-184
ARM Cortex M33
2 MB
32 bit
2 x 16 bit
150 MHz, 150 MHz
124 I/O
512 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit, 2 x 12 bit, 14 bit
Data RAM Type: SRAM
Interface Type: CAN FD, Ethernet, I2C, LP Flexcomm, MIPI-I3C, SAI, SDIO, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 5 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935461493557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX N Series Microcontrollers

NXP Semiconductors MCX N Series microcontrollers combine high-performance processing and low-power operation with intelligent peripherals, scalable memory, advanced analog integration, on-chip acceleration, and hardware-based security. Dual-core and single-core options address Edge AI sensing, smart metering, connected control, cost-optimized integration, and other industrial, smart home, and general embedded requirements.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

In Stock: 2,952

Stock:
2,952 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,567.81 ₹1,567.81
₹1,242.02 ₹12,420.20
₹1,111.13 ₹27,778.25
₹1,071.00 ₹1,07,100.00
₹1,026.10 ₹2,56,525.00
₹1,001.26 ₹5,00,630.00
2,600 Quote