SE050C2HQ1/Z01SDZ

NXP Semiconductors
771-SE050C2HQ1Z01SDZ
SE050C2HQ1/Z01SDZ

Mfr.:

Description:
Security ICs / Authentication ICs SE050C2HQ1/Z01V3 used for the OM-SE050ARD board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,491

Stock:
1,491
Can Dispatch Immediately
On Order:
3,000
Expected 01-04-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹489.63 ₹489.63
₹373.73 ₹3,737.30
₹344.99 ₹8,624.75
₹313.54 ₹31,354.00
₹298.27 ₹74,567.50
₹283.00 ₹1,41,500.00
₹270.42 ₹2,70,420.00
Full Reel (Order in multiples of 3000)
₹251.55 ₹7,54,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
RoHS:  
3.6 V
1.62 V
- 40 C
+ 105 C
SMD/SMT
HX2QFN-20
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C
Maximum Clock Frequency: 11.5 MHz
Product Type: Security ICs / Authentication ICs
Series: SE050
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Part # Aliases: 935386988472
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
5A992.C

EdgeLock® SE050 Plug & Trust Secure Element Family

NXP Semiconductors EdgeLock® SE050 Plug and Trust Secure Element Family offers enhanced Common Criteria EAL 6+ and FIPS 140-2 certified security. The certified security is for strong protection against attack scenarios, and an extended feature set for a broad range of IoT use cases. This ready-to-use secure element for IoT devices provides a root of trust at the IC level. It delivers real end-to-end security – from the edge to the cloud – without requiring users to implement security code or handle critical keys and credentials.