SQJQ140E-T1_GE3

Vishay / Siliconix
78-SQJQ140E-T1_GE3
SQJQ140E-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,592

Stock:
3,592 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹387.21 ₹387.21
₹259.64 ₹2,596.40
₹184.17 ₹18,417.00
₹168.90 ₹84,450.00
Full Reel (Order in multiples of 2000)
₹137.46 ₹2,74,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK 1212-8W-8
N-Channel
1 Channel
40 V
701 A
530 uOhms
- 20 V, 20 V
3.3 V
288 nC
- 55 C
+ 175 C
600 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 117 ns
Series: SQJQ
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 93 ns
Typical Turn-On Delay Time: 39 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

POWERPAK® 1212 MOSFETs

Vishay POWERPAK® 1212 MOSFETs are ideal for switching applications and boast a die-on resistance of approximately 1mΩ and can handle up to 85A. The Vishay POWERPAK 1212 introduces a packaging technology to mitigate the risk of degrading high-performance dies. This package offers ultra-low thermal impedance in a compact design, making it ideal for space-constrained applications.

SQJQ Automotive MOSFETs

Vishay / Siliconix SQJQ Automotive MOSFETs are N-Channel TrenchFET® power MOSFETs. These AEC-Q101-qualified MOSFETs are tested at 100% Rg and Unclamped Inductive Switching (UIS). The Vishay / Siliconix SQJQ Automotive MOSFETs offer very low RDS(on) and operate within -55°C to +175°C temperature range. These automotive-grade MOSFETs are available in a fully lead (Pb) free  PowerPAK® 8x8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives/actuators, body systems, and battery management.