BCL3225-AUTO-KIT

TDK
810-BCL3225-AUTO-KIT
BCL3225-AUTO-KIT

Mfr.:

Description:
Inductor Kits & Accessories Wound Metal Automotive BCL Power Inductor Sample Kit AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
2.2 uH to 100 uH
- 55 C
+ 155 C
AEC-Q200
BCL
Brand: TDK
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 20 %
Type: Automotive Power Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCL Inductors for Power Circuits

TDK BCL Inductors for Power Circuits are wound power inductors that meet AEC-Q200 qualifications and support a rated voltage of 40V. The coil is fully encapsulated with a magnetic material to minimize leakage flux. These fixed inductors offer an inductance range of 2µH to 47µH with 20% tolerance, maximum DC resistance of 0.064Ω to 1.40Ω, and a maximum rated current of 0.57A to 3.45A. TDK BCL Inductors for Power Circuits are ideal for automotive applications, including advanced driver assistance systems (ADAS) - Level 5 for cameras.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,691.93 ₹7,691.93
₹6,794.80 ₹67,948.00
2,500 Quote