MMA8652FCR1

STMicroelectronics
841-MMA8652FCR1
MMA8652FCR1

Mfr.:

Description:
Accelerometers 3-axis 2g/4g/8g 12 bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
1024 LSB/g
Digital
I2C
12 bit
3.6 V
1.95 V
184 uA
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: MMA8652FC
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935310642115
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MMA865x Xtrinsic 3-Axis, Digital Accelerometers

NXP Semiconductors MMA865x Xtrinsic 3-Axis, Digital Accelerometers are 12-bit (MMA8652FC) and 10-bit (MMA8653FC) low-power, low-noise accelerometers that offer a wide range of performance for portable devices. At only 2mm x 2mm, they have a 56 percent smaller volume than previous NXP accelerometers, and with a 1mm height are ideal for low-profile applications. 

Availability

Stock: