OL2385AHN/00100Y

NXP Semiconductors
841-OL2385AHN/00100Y
OL2385AHN/00100Y

Mfr.:

Description:
RF Transceiver Low-Power Multi-Channel UHF RF Wireless Platform

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹265.03 ₹10,60,120.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Transceiver
RoHS:  
Zigbee
165 MHz to 960 MHz
400 kb/s
1.9 V
5.5 V
11 mA
29 mA
14 dBm
- 40 C
+ 85 C
Serial
HVQFN-48
Reel
Brand: NXP Semiconductors
Dimensions: 7 mm x 7 mm x 0.85 mm
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 3 V, 5 V
Product Type: RF Transceiver
Sensitivity: - 123 dBm
Series: OL2385AHN
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935308987518
Unit Weight: 140.430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
ECCN:
3A991.a.2

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.