B74121G0200M060

TDK
871-B74121G0200M060
B74121G0200M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 20VDC 12kV 5.3pF 20nAa.20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
SMD/SMT
32 V
20 V
WLCSP-2
5.3 pF
10 kV
12 kV
- 40 C
+ 125 C
TVS Diodes
TVS Diode General Purpose
Reel
Cut Tape
MouseReel
Brand: TDK
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121G200M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,538

Stock:
15,538 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹37.26 ₹37.26
₹16.62 ₹166.20
₹14.43 ₹1,443.00
₹10.80 ₹5,400.00
₹9.65 ₹9,650.00
₹8.31 ₹20,775.00
₹7.93 ₹39,650.00
₹6.21 ₹62,100.00
Full Reel (Order in multiples of 20000)
₹5.35 ₹1,07,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩