CMB100A0WW101B0200

Telit Cinterion
88-CMB100A0-WW
CMB100A0WW101B0200

Mfr.:

Description:
Mobile Modules CMB100A0-Certified Module Board-CAT4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
200 mW
UART, USB
1.8 V
5.5 V
- 40 C
+ 85 C
36 mm X 30 mm X 5.5 mm
LTE, 2G/3G/5G
Tray
Brand: Telit Cinterion
Data Rate: 150 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 V to 5.5 V
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo, QZSS
Factory Pack Quantity: 320
Subcategory: Wireless & RF Modules
Part # Aliases: CMB100A0-WW CMB100A0WW101B0100 CMB100A0WW101B0200
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMB100 Embedded Modems

Telit Cinterion CMB100 Embedded Modems include 5G NR Red Cap, LTE Cat 4, Cat 1 bis, and Cat M1 variants. These modems simplify adding cellular connectivity to commercial and industrial devices while reducing development complexity, certification costs, and time-to-market. A common footprint enables easy migration between connectivity options. These compact modems provide USB, UART, and GPIO interfaces for simple integration with peripherals and actuators. Built-in TCP/IP and UDP/IP stacks streamline internet-connected designs.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,108.13 ₹10,108.13
₹9,425.02 ₹94,250.20
₹8,743.82 ₹2,18,595.50
₹8,196.38 ₹8,19,638.00