MIKROE-6385

Mikroe
932-MIKROE-6385
MIKROE-6385

Mfr.:

Description:
Current Sensor Development Tools Current 10 Click

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
CT455
3.3 V, 5 V
Brand: Mikroe
For Use With: Current Sensor
Interface Type: I2C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current 10 Click

Mikroe Current 10 Click features the Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor. The CT455 offers a wide 1MHz bandwidth and a sensitivity of 333.3mV/mT, capable of detecting both positive and negative current flows (±6mT). The device translates magnetic fields into a linear analog output with less than ±1.0% error across temperature and supply voltage variations.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,490.38 ₹4,490.38